FESTO 123060 Magnet coil 24 V DC 1pc MSN1G-24DC-OD

MPN
123060
Brand
Festo
EAN-13
4052568006280
Order Code
03-1349
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.21
10+ £17.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The FESTO magnet coil 123060 MSN1G-24DC-OD operates at 24 V DC and is manufactured by FESTO. It is designed for controlling all types of fluid valves and is especially useful in managing water flow. This part is typically used in industrial applications where precise control of liquid movement is essential.
Type Magnet coil
Enclosure material PA
IP Rating IP65
Max. ambient temperature 50°C
Min. ambient temperature -10°C
Misc Attribute Complies with RoHS
Operating Voltage 24V DC
Weight 80g

Reviews

Be the first to submit a review

Trustpilot