FESTO 3592 Magnet coil MSW-230AC 230V 1pc

MPN
3592
Brand
Festo
EAN-13
4052568064358
Order Code
03-2741
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Festo Magnet Coil 3592 MSW-230AC is manufactured by Festo and operates at 230 V. Key features include its integration with all fluid valves to control water flow efficiently. It is typically used in applications requiring precise fluid control and management.
Type Magnet coil
Enclosure material PA
IP Rating IP65
Max. ambient temperature 40°C
Min. ambient temperature -5°C
Misc Attribute Complies with RoHS
Operating Voltage 230V
Weight 175g

Trustpilot