FESTO 34422 Magnet coil 230V AC for MSFW series 1 piece

MPN
34422
Brand
Festo
EAN-13
4052568023089
Order Code
03-2725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.12
10+ £16.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

FESTO's Magnet Coil 34422 is designed for use in all fluid valve applications, ensuring efficient water flow. This component operates on 230 V AC and is ideal for maintaining reliable performance in fluid control systems. Typical applications include various industrial settings where precise flow regulation is essential.
Type Magnet coil
Enclosure material PA
IP Rating IP65
Max. ambient temperature 40°C
Min. ambient temperature -5°C
Misc Attribute Complies with RoHS
Operating Voltage 230V AC
Weight 55g

Reviews

Be the first to submit a review

Trustpilot