FESTO 34407 MSW Series magnet coil 230V 1pc

MPN
34407
Brand
Festo
EAN-13
4052568067885
Order Code
03-2722
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The FESTO Magnet Coil 34407 is a versatile component designed for controlling water flow in all fluid valve applications. Operating at 230 V, it ensures reliable performance and durability. Typical uses include industrial automation systems, where precise fluid control is essential.
Type Magnet coil
Enclosure material PA
IP Rating IP65
Max. ambient temperature 40°C
Min. ambient temperature -5°C
Misc Attribute Complies with RoHS
Operating Voltage 230V
Weight 150g

Trustpilot