FESTO 34411 Magnet coil MSFG 42V AC 1pc

MPN
34411
Brand
Festo
EAN-13
4052568007911
Order Code
03-2723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.44
10+ £17.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Festo, the Magnet coil 34411 MSFG-24/42-50/60-OD is designed for use with all fluid valves to control water flow. The coil operates at 42 V AC and is equipped with reliable performance features. It is typically used in applications requiring precise flow control in fluid systems.
Type Magnet coil
Enclosure material PA
IP Rating IP65
Max. ambient temperature 40°C
Min. ambient temperature -5°C
Misc Attribute Complies with RoHS
Operating Voltage 42V AC
Weight 55g

Reviews

Be the first to submit a review

Trustpilot