FESTO 549903 Magnet coil MD-2-24VDC-PA 1pc compact and reliable

MPN
549903
Brand
Festo
EAN-13
4052568051921
Order Code
03-2892
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

FESTO manufactures the 549903 Magnet coil, a critical component designed for use in all fluid valves, particularly applicable to controlling water flow. This magnet coil operates at 24VDC, providing reliable performance for varied industrial applications. It is popularly used in systems requiring precise and efficient valve actuation.
Type Magnet coil
IP Rating IP65
Max. ambient temperature 50°C
Min. ambient temperature -20°C
Misc Attribute Electrical connection: according to DIN EN 175301-803
Weight 110g

Reviews

Be the first to submit a review

Trustpilot