FESTO 8030802 Magnet coil VDE 0580 class H easy change

MPN
8030802
Brand
Festo
EAN-13
4052568280864
Order Code
03-3142
Country of Origin
China
View Full Product Range (15)

Discontinued


FESTO manufactures the 8030802 Magnet Coil, designed for use in all fluid valves, including those that regulate water flow. This magnet coil is known for its reliability and efficiency in controlling the operation of various valves. Typical applications include industrial fluid control systems where precise flow management is essential.
Type Magnet coil
IP Rating IP65
Max. ambient temperature 50°C
Max. media temperature 50°C
Media temperature (min.) -20°C
Media temperature (range) -20 up to 50°C
Min. ambient temperature -20°C
Misc Attribute Electrical connection: connection image form B according to EN 175301-803, industry standard (11mm)

Trustpilot