FESTO 536934 Magnet Coil MSFW 230V AC 50/60Hz with Knurled Nut

Image Representative of Range

FESTO 536934 Magnet Coil MSFW 230V AC 50/60Hz with Knurled Nut

MPN
536934
Brand
Festo
EAN-13
4052568049133
Order Code
03-2849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £32.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Festo's magnet coil, model 536934, is a reliable component designed for all fluid valve applications, including water flow control. It operates with an electrical supply of 230 volts at 50/60 Hz, ideal for industrial and automation environments. Typical applications include integration in systems requiring precise fluid management and control.
Type Magnet coil
IP Rating IP65
Max. ambient temperature +40°C
Min. ambient temperature -5°C
Misc Attribute Electrical connection: Plug flags for MSSD-F, 3-pin
Weight 55g

Reviews

Be the first to submit a review

Trustpilot