FESTO 8025330 solenoid coil 24 V DC 2.6 W any position IP65

Image Representative of Range

FESTO 8025330 solenoid coil 24 V DC 2.6 W any position IP65

MPN
8025330
Brand
Festo
EAN-13
4052568279097
Order Code
03-3078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Festo manufactures the magnet coil 8025330, which is essential for controlling water flow in fluid systems. This all-fluid valve component is highly efficient and reliable in various industrial applications. Typical uses include automation processes where precise fluid regulation is necessary.
Type Magnet coil
IP Rating IP65
Max. ambient temperature +50°C
Min. ambient temperature -10°C
Misc Attribute Electrical connection: connection Image Form C

Reviews

Be the first to submit a review

Trustpilot