Eaton 171314 SL4 Signal Tower LED Green Uniform Illumination 1 piece |
11-7145
|
|
Despatched within 4 working days - 4 in stock
|
1+ £63.53
Price per unit Ex VAT
|
Green |
Green |
40mm |
(Ø) 40mm |
|
IP66 |
Permanent light |
SL4-L24-G |
SL4 |
Non-stop light signal |
24V |
|
Signal tower component |
Eaton 171315 SL4 Signal Tower Component LED Red 1 piece Uniform Illumination |
11-7146
|
|
Available to back order
|
1+ £62.91
Price per unit Ex VAT
|
Red |
Red |
40mm |
(Ø) 40mm |
|
IP66 |
Permanent light |
SL4-L24-R |
SL4 |
Non-stop light signal |
24V |
|
Signal tower component |
Eaton 171316 Signal Tower Component LED White 1 piece Uniform Illumination |
11-7147
|
|
Available to back orderBack order, lead time 14 days
|
1+ £62.91
Price per unit Ex VAT
|
White |
Multi-coloured |
40mm |
(Ø) 40mm |
|
IP66 |
Permanent light |
SL4-L24-W |
SL4 |
Non-stop light signal |
24V |
|
Signal tower component |
Eaton 171317 SL4 LED Signal Tower Yellow Uniform Illumination |
11-7148
|
|
Available to back order
|
1+ £62.91
Price per unit Ex VAT
|
Yellow |
Yellow |
40mm |
(Ø) 40mm |
|
IP66 |
Permanent light |
SL4-L24-Y |
SL4 |
Non-stop light signal |
24V |
0.05 |
Signal tower component |
Eaton 171318 SL4-L24-A Signal Tower LED Orange 1 piece Uniform Illumination |
11-7149
|
|
Despatched within 4 working days - 2 in stock
|
1+ £62.91
Price per unit Ex VAT
|
Orange |
Orange |
40mm |
(Ø) 40mm |
|
IP66 |
Permanent light |
SL4-L24-A |
SL4 |
Non-stop light signal |
24V |
|
Signal tower component |
Eaton 171329 SL4 Signal Tower LED Yellow Uniform Illumination 1 piece |
11-7150
|
|
Despatched within 4 working days - 2 in stock
|
1+ £75.69
Price per unit Ex VAT
|
Yellow |
Yellow |
40mm |
(Ø) 40mm |
|
IP66 |
Permanent light |
SL4-L230-Y |
SL4 |
Non-stop light signal |
230V |
|
Signal tower component |
Eaton 171339 SL4 Signal Tower Component LED Red 24V 1 piece Uniform Illumination |
11-7151
|
|
Despatched within 4 working days - 1 in stock
|
1+ £73.66
Price per unit Ex VAT
|
Red |
Red |
40mm |
(Ø) 40mm |
|
IP66 |
Flashing light |
SL4-BL24-R |
SL4 |
Flasher |
24V |
|
Signal tower component |
Eaton 171389 SL7 Signal Tower LED Orange Uniform Illumination 1 piece |
11-7156
|
|
Available to back order
|
1+ £83.56
Price per unit Ex VAT
|
Orange |
Orange |
70mm |
(Ø) 70mm |
|
IP66 |
Flashing light |
SL7-BL24-A |
SL7 |
Flasher |
24V |
|
Signal tower component |
Eaton 171424 SL7 Signal Tower Red/Green 24LED Enhanced Monitoring |
11-7157
|
|
Despatched within 4 working days - 4 in stock
|
1+ £199.53
Price per unit Ex VAT
|
|
Red, Green |
70mm |
(Ø) 70mm |
|
IP66 |
Permanent light |
SL7-100-L-RG-24LED |
SL7 |
Non-stop light signal |
24V |
|
Signal tower component |
Eaton 171425 SL7 Signal Tower Red/Yellow/Green LED 1 piece Enhanced Monitoring |
11-7158
|
|
Despatched within 4 working days - 3 in stock
|
1+ £259.08
Price per unit Ex VAT
|
|
Red , Yellow, Green |
70mm |
(Ø) 70mm |
|
IP66 |
Permanent light |
SL7-100-L-RYG-24LED |
SL7 |
Non-stop light signal |
24V |
|
Signal tower component |
Eaton 171435 SL7 Signal Tower Red 70mm IP66 1 piece |
11-7159
|
|
Available to back orderBack order, lead time 14 days
|
1+ £35.35
Price per unit Ex VAT
|
|
Red |
|
|
SL7 series signal device |
|
|
SL7-L-R |
SL7 |
|
|
|
Signal tower component |
Eaton 171439 SL7 Signal Tower Component LED Blue Uniform Illumination |
11-7160
|
|
Despatched within 4 working days - 2 in stock
|
1+ £82.73
Price per unit Ex VAT
|
Blue |
Blue |
70mm |
(Ø) 70mm |
|
IP66 |
Flashing light |
SL7-BL24-B |
SL7 |
Flasher |
24V |
|
Signal tower component |
Eaton 171441 SL7 Signal Tower Red LED Enhances Machine State Visibility |
11-7161
|
|
Despatched within 4 working days - 1 in stock
|
1+ £83.56
Price per unit Ex VAT
|
Red |
Red |
70mm |
(Ø) 70mm |
|
IP66 |
Flashing light |
SL7-BL24-R |
SL7 |
Flasher |
24V |
|
Signal tower component |
Eaton 171462 SL7-L24-G LED Green Signal Tower Enhances Machine State |
11-7168
|
|
Despatched within 4 working days - 2 in stock
|
1+ £71.39
Price per unit Ex VAT
|
Green |
Green |
70mm |
(Ø) 70mm |
|
IP66 |
Permanent light |
SL7-L24-G |
SL7 |
Non-stop light signal |
24V |
|
Signal tower component |
Eaton 171463 SL7 Signal Tower LED Red Uniform Illumination 1 piece |
11-7169
|
|
Despatched within 4 working days - 5 in stock
|
1+ £71.39
Price per unit Ex VAT
|
Red |
Red |
70mm |
(Ø) 70mm |
|
IP66 |
Permanent light |
SL7-L24-R |
SL7 |
Non-stop light signal |
24V |
|
Signal tower component |
Eaton 171464 SL7 LED Signal Tower White Uniform Illumination 1 piece |
11-7170
|
|
Available to back orderBack order, lead time 14 days
|
1+ £71.39
Price per unit Ex VAT
|
White |
Multi-coloured |
70mm |
(Ø) 70mm |
|
IP66 |
Permanent light |
SL7-L24-W |
SL7 |
Non-stop light signal |
24V |
|
Signal tower component |
Eaton 171465 SL7 Signal Tower Component LED Yellow Uniform Illumination |
11-7171
|
|
Despatched within 4 working days - 3 in stock
|
1+ £70.70
Price per unit Ex VAT
|
Yellow |
Yellow |
70mm |
(Ø) 70mm |
|
IP66 |
Permanent light |
SL7-L24-Y |
SL7 |
Non-stop light signal |
24V |
|
Signal tower component |
Eaton 171466 SL7 Signal Tower LED Orange 1 piece Uniform Illumination |
11-7172
|
|
Despatched within 4 working days - 4 in stock
|
1+ £70.70
Price per unit Ex VAT
|
Orange |
Orange |
70mm |
(Ø) 70mm |
|
IP66 |
Permanent light |
SL7-L24-A |
SL7 |
Non-stop light signal |
24V |
|
Signal tower component |