Eaton 171424 SL7 Signal Tower Red/Green 24LED Enhanced Monitoring

Image Representative of Range

Eaton 171424 SL7 Signal Tower Red/Green 24LED Enhanced Monitoring

MPN
171424
Brand
Eaton
EAN-13
4015081677566
Order Code
11-7157
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £199.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton manufactures the SL7-100-L-RG-24LED signal tower component, offering red and green LED indicators. This component is designed for clear visual signalling and operates efficiently with 24V LED technology. It is typically used in industrial environments to convey equipment status and warnings.
Type Signal tower component
Colour Red, Green
Diameter 70mm
Dimensions (Ø) 70mm
IP Rating IP66
Lighted picture Permanent light
Misc Attribute SL7-100-L-RG-24LED
Series SL7
Signal type Non-stop light signal
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot