Eaton 171462 SL7-L24-G LED Green Signal Tower Enhances Machine State

Image Representative of Range

Eaton 171462 SL7-L24-G LED Green Signal Tower Enhances Machine State

MPN
171462
Brand
Eaton
EAN-13
4015081677900
Order Code
11-7168
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £71.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton signal tower component 171462 SL7-L24-G is a green LED module. It is designed for use in visual signalling applications, providing clear status indication. Typical applications include industrial environments where visual alerts are necessary for operational safety and efficiency.
Type Signal tower component
Calotte Colour Green
Colour Green
Diameter 70mm
Dimensions (Ø) 70mm
IP Rating IP66
Lighted picture Permanent light
Misc Attribute SL7-L24-G
Series SL7
Signal type Non-stop light signal
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot