Eaton 171318 SL4-L24-A Signal Tower LED Orange 1 piece Uniform Illumination

Image Representative of Range

Eaton 171318 SL4-L24-A Signal Tower LED Orange 1 piece Uniform Illumination

MPN
171318
Brand
Eaton
EAN-13
4015081678570
Order Code
11-7149
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £62.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the signal tower component 171318 SL4-L24-A, featuring a single orange LED. It is designed for visual indication in industrial environments. Typical applications include machinery status notifications and process monitoring.
Type Signal tower component
Calotte Colour Orange
Colour Orange
Diameter 40mm
Dimensions (Ø) 40mm
IP Rating IP66
Lighted picture Permanent light
Misc Attribute SL4-L24-A
Series SL4
Signal type Non-stop light signal
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot