Eaton 171425 SL7 Signal Tower Red/Yellow/Green LED 1 piece Enhanced Monitoring

Image Representative of Range

Eaton 171425 SL7 Signal Tower Red/Yellow/Green LED 1 piece Enhanced Monitoring

MPN
171425
Brand
Eaton
EAN-13
4015081677573
Order Code
11-7158
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £259.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton Signal tower component 171425 SL7-100-L-RYG-24LED is a versatile light indicator with red, yellow, and green LED illumination. Designed for clear and effective signalling, it is commonly used in industrial automation settings to provide visual status updates on machinery. Its durable construction ensures reliable performance in demanding environments.
Type Signal tower component
Colour Red , Yellow, Green
Diameter 70mm
Dimensions (Ø) 70mm
IP Rating IP66
Lighted picture Permanent light
Misc Attribute SL7-100-L-RYG-24LED
Series SL7
Signal type Non-stop light signal
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot