Eaton 171465 SL7 Signal Tower Component LED Yellow Uniform Illumination

Image Representative of Range

Eaton 171465 SL7 Signal Tower Component LED Yellow Uniform Illumination

MPN
171465
Brand
Eaton
EAN-13
4015081677924
Order Code
11-7171
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £70.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton manufactures the Signal tower component 171465 SL7-L24-Y, which features a yellow LED light. This component is part of a signal tower that can be used for visual signalling in industrial settings. Typical applications include providing status indications or alerts in factories and production environments.
Type Signal tower component
Calotte Colour Yellow
Colour Yellow
Diameter 70mm
Dimensions (Ø) 70mm
IP Rating IP66
Lighted picture Permanent light
Misc Attribute SL7-L24-Y
Series SL7
Signal type Non-stop light signal
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot