Eaton 171315 SL4 Signal Tower Component LED Red 1 piece Uniform Illumination

Image Representative of Range

Eaton 171315 SL4 Signal Tower Component LED Red 1 piece Uniform Illumination

MPN
171315
Brand
Eaton
EAN-13
4015081678556
Order Code
11-7146
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £62.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton signal tower component 171315 SL4-L24-R is a red LED module used for visual status indication. It is designed to provide clear and reliable signal output in industrial environments. Typical applications include use in manufacturing and automation processes for alert or status notifications.
Type Signal tower component
Calotte Colour Red
Colour Red
Diameter 40mm
Dimensions (Ø) 40mm
IP Rating IP66
Lighted picture Permanent light
Misc Attribute SL4-L24-R
Series SL4
Signal type Non-stop light signal
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot