Eaton 171463 SL7 Signal Tower LED Red Uniform Illumination 1 piece

Image Representative of Range

Eaton 171463 SL7 Signal Tower LED Red Uniform Illumination 1 piece

MPN
171463
Brand
Eaton
EAN-13
4015081679560
Order Code
11-7169
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £71.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eaton manufactures the SL7-L24-R, a LED red signal tower component known for its reliability and efficiency. This component is designed for clear visual signalling and is commonly used in industrial and safety applications. Its robust construction makes it suitable for various environments where effective communication is crucial.
Type Signal tower component
Calotte Colour Red
Colour Red
Diameter 70mm
Dimensions (Ø) 70mm
IP Rating IP66
Lighted picture Permanent light
Misc Attribute SL7-L24-R
Series SL7
Signal type Non-stop light signal
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot