Eaton 171316 Signal Tower Component LED White 1 piece Uniform Illumination

Image Representative of Range

Eaton 171316 Signal Tower Component LED White 1 piece Uniform Illumination

MPN
171316
Brand
Eaton
EAN-13
4015081678563
Order Code
11-7147
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £62.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Eaton manufactures the SL4-L24-W, a white LED signal tower component, with part number 171316. It offers high visibility and is typically used in industrial settings for status indication. This component is reliable for applications requiring clear and immediate visual notifications.
Type Signal tower component
Calotte Colour White
Colour Multi-coloured
Diameter 40mm
Dimensions (Ø) 40mm
IP Rating IP66
Lighted picture Permanent light
Misc Attribute SL4-L24-W
Series SL4
Signal type Non-stop light signal
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot