Eaton 171441 SL7 Signal Tower Red LED Enhances Machine State Visibility

Image Representative of Range

Eaton 171441 SL7 Signal Tower Red LED Enhances Machine State Visibility

MPN
171441
Brand
Eaton
EAN-13
4015081677719
Order Code
11-7161
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £83.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton signal tower component 171441 SL7-BL24-R is an LED red lamp used in modular signal towers. It is suitable for various industrial applications needing clear visual communication. Eaton ensures reliable performance for increased safety in manufacturing and processing environments.
Type Signal tower component
Calotte Colour Red
Colour Red
Diameter 70mm
Dimensions (Ø) 70mm
IP Rating IP66
Lighted picture Flashing light
Misc Attribute SL7-BL24-R
Series SL7
Signal type Flasher
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot