Eaton 171466 SL7 Signal Tower LED Orange 1 piece Uniform Illumination

Image Representative of Range

Eaton 171466 SL7 Signal Tower LED Orange 1 piece Uniform Illumination

MPN
171466
Brand
Eaton
EAN-13
4015081677931
Order Code
11-7172
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £70.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton manufactures the SL7-L24-A signal tower component, featuring an orange LED. This component is typically used to indicate machine status or alert operators in industrial settings. It provides visual signalling as part of a stack light system.
Type Signal tower component
Calotte Colour Orange
Colour Orange
Diameter 70mm
Dimensions (Ø) 70mm
IP Rating IP66
Lighted picture Permanent light
Misc Attribute SL7-L24-A
Series SL7
Signal type Non-stop light signal
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot