Eaton 171317 SL4 LED Signal Tower Yellow Uniform Illumination

Image Representative of Range

Eaton 171317 SL4 LED Signal Tower Yellow Uniform Illumination

MPN
171317
Brand
Eaton
EAN-13
4015081679218
Order Code
11-7148
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £62.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton signal tower component 171317 SL4-L24-Y is a yellow LED unit designed for use in signal towers. It is ideal for providing clear visual alerts in industrial control systems. This component is typically applied in environments requiring status indication and machinery monitoring.
Type Signal tower component
Calotte Colour Yellow
Colour Yellow
Diameter 40mm
Dimensions (Ø) 40mm
IP Rating IP66
Lighted picture Permanent light
Misc Attribute SL4-L24-Y
Series SL4
Signal type Non-stop light signal
Supply Voltage 24V
Weight 0.05

Reviews

Be the first to submit a review

Trustpilot