Eaton 171439 SL7 Signal Tower Component LED Blue Uniform Illumination

Image Representative of Range

Eaton 171439 SL7 Signal Tower Component LED Blue Uniform Illumination

MPN
171439
Brand
Eaton
EAN-13
4015081677702
Order Code
11-7160
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £82.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the SL7-BL24-B, a blue LED component designed for signal towers. This component is ideal for visual signal indication, ensuring visibility in industrial environments. Its main attributes include durability and efficiency, making it suitable for use in factories and production facilities.
Type Signal tower component
Calotte Colour Blue
Colour Blue
Diameter 70mm
Dimensions (Ø) 70mm
IP Rating IP66
Lighted picture Flashing light
Misc Attribute SL7-BL24-B
Series SL7
Signal type Flasher
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot