Eaton 171389 SL7 Signal Tower LED Orange Uniform Illumination 1 piece

Image Representative of Range

Eaton 171389 SL7 Signal Tower LED Orange Uniform Illumination 1 piece

MPN
171389
Brand
Eaton
EAN-13
4015081679249
Order Code
11-7156
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £83.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's signal tower component 171389 SL7-BL24-A features an LED light in orange, providing high visibility in various settings. This durable component is ideal for use in industrial environments to signal machine status or alerts. It is compatible with other Eaton products and ensures efficient communication on factory floors.
Type Signal tower component
Calotte Colour Orange
Colour Orange
Diameter 70mm
Dimensions (Ø) 70mm
IP Rating IP66
Lighted picture Flashing light
Misc Attribute SL7-BL24-A
Series SL7
Signal type Flasher
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot