Eaton 171329 SL4 Signal Tower LED Yellow Uniform Illumination 1 piece

Image Representative of Range

Eaton 171329 SL4 Signal Tower LED Yellow Uniform Illumination 1 piece

MPN
171329
Brand
Eaton
EAN-13
4015081678136
Order Code
11-7150
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £75.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the SL4-L230-Y LED signal tower component, designed for reliability with a yellow LED indicator. This component is ideal for providing visual signals in industrial and manufacturing environments. It is typically used for alerting, warning, or indicating operational status.
Type Signal tower component
Calotte Colour Yellow
Colour Yellow
Diameter 40mm
Dimensions (Ø) 40mm
IP Rating IP66
Lighted picture Permanent light
Misc Attribute SL4-L230-Y
Series SL4
Signal type Non-stop light signal
Supply Voltage 230V

Reviews

Be the first to submit a review

Trustpilot