Eaton 171314 SL4 Signal Tower LED Green Uniform Illumination 1 piece

Image Representative of Range

Eaton 171314 SL4 Signal Tower LED Green Uniform Illumination 1 piece

MPN
171314
Brand
Eaton
EAN-13
4015081678549
Order Code
11-7145
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £63.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton manufactures the SL4-L24-G, a green LED component for signal towers, which is identified by part number 171314. It is recognised for its energy-efficient and long-lasting illumination attributes. This component is typically used in industrial applications to indicate machine status or alert conditions.
Type Signal tower component
Calotte Colour Green
Colour Green
Diameter 40mm
Dimensions (Ø) 40mm
IP Rating IP66
Lighted picture Permanent light
Misc Attribute SL4-L24-G
Series SL4
Signal type Non-stop light signal
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot