Eaton 216853-1 M22-W Selector Black 1 x 40° 1 piece Distinctive Design |
11-7269
|
|
Despatched within 4 working days - 5 in stock
|
1+ £17.37
Price per unit Ex VAT
|
SPNO |
|
Panel |
|
|
N/A |
|
(Ø x H) 29.7 mm x 23.7 mm |
|
|
23.7mm |
|
|
|
Momentary |
Off/(On) |
M22-W |
|
0/I |
|
Eaton 216855 M22-WR Selector Switch Black 40° 1 piece |
11-7270
|
|
Despatched within 4 working days - 21 in stock
|
1+ £15.03
Price per unit Ex VAT
|
|
|
|
|
|
|
|
(Ø x H) 29.7 mm x 23.7 mm |
|
|
23.7mm |
|
|
|
latch |
M22-WR |
Off/On |
|
0/I |
|
Eaton 216861-1 M22-W3 Selector Switch Black 2x40° 0.3m |
11-7271
|
|
Despatched within 4 working days - 5 in stock
|
1+ £16.51
Price per unit Ex VAT
|
SPST |
|
|
|
|
N/A |
|
(Ø x H) 29.7 mm x 23.7 mm |
|
|
23.7mm |
|
|
|
momentary/0/momentary |
(On)/Off/(On) |
M22-W3 |
|
I/0/II |
|
Eaton 216863-1 M22-WR3 Selector Switch Black 2x40° 1 piece |
11-7272
|
|
Available to back order
|
1+ £15.61
Price per unit Ex VAT
|
|
|
|
|
|
|
|
(Ø x H) 29.7 mm x 23.7 mm |
|
|
23.7mm |
|
|
|
latch/0/latch |
On/Off/On |
M22-WR3 |
|
I/0/II |
|
Eaton 216865-1 M22-WK Selector Black 1x40° Switch 1 piece |
11-7273
|
|
Despatched within 4 working days - 22 in stock
|
1+ £14.34
| 1+ |
£14.34 |
| 10+ |
£13.15 |
| 100+ |
£12.80 |
Price per unit Ex VAT
|
|
|
|
|
|
|
|
(Ø x H) 29.7 mm x 26.9 mm |
|
|
26.9mm |
|
|
|
momentary |
Off/(On) |
M22-WK |
|
Arrow symbol |
|
Eaton 216867 M22-WRK Selector Black 1x40° 1 piece |
11-7274
|
|
Despatched within 4 working days - 135 in stock
|
1+ £13.78
Price per unit Ex VAT
|
|
|
|
|
|
|
|
(Ø x H) 29.7 mm x 26.9 mm |
|
|
26.9mm |
|
|
|
latch |
M22-WRK |
Off/On |
|
Arrow symbol |
|
Eaton 216870 M22-WK3 Selector Black 2x40° 1 piece |
11-7275
|
|
Despatched within 4 working days - 23 in stock
|
1+ £14.19
Price per unit Ex VAT
|
|
|
|
|
|
|
|
(Ø x H) 29.7 mm x 26.9 mm |
|
|
26.9mm |
|
|
|
momentary/0/momentary |
(On)/Off/(On) |
M22-WK3 |
|
Arrow symbol |
|
Eaton 216872 M22-WRK3 Selector Switch Black 2x60° 1 piece |
11-7276
|
|
Despatched within 4 working days - 43 in stock
|
1+ £13.78
Price per unit Ex VAT
|
|
|
|
|
|
|
|
(Ø x H) 29.7 mm x 26.9 mm |
|
|
26.9mm |
|
|
|
latch/0/latch |
On/Off/On |
M22-WRK3 |
|
Arrow symbol |
|
Eaton 216874-1 M22-WKV Black Selector Switch 1x40° 1 piece |
11-7277
|
|
Despatched within 4 working days - 23 in stock
|
1+ £17.47
Price per unit Ex VAT
|
None |
|
Panel |
N/A |
|
N/A |
|
(Ø x H) 29.7 mm x 26.9 mm |
N/A |
|
26.9mm |
N/A |
|
|
latch |
M22-WKV |
On/On |
|
Arrow symbol |
|
Eaton 216881 M22-WS Selector Switch Black 1x40° 1 piece |
11-7280
|
|
Despatched within 4 working days - 20 in stock
|
1+ £46.37
Price per unit Ex VAT
|
|
Black |
|
|
Titanium |
|
Other |
(Ø x H) 29.7 mm x 20.6 mm |
|
Round |
20.6mm |
|
IP66 |
4X, 13 |
momentary |
Off/(On) |
M22-WS |
0mm |
0/I |
22.5mm |
Eaton 216887 M22-WRS Selector Black 1x40° 1 piece |
11-7281
|
|
Despatched within 4 working days - 22 in stock
|
1+ £44.73
Price per unit Ex VAT
|
|
|
|
|
|
|
|
(Ø x H) 29.7 mm x 20.6 mm |
|
|
20.6mm |
|
|
|
latch |
M22-WRS |
Off/On |
|
0/I |
|
Eaton 216894 M22-WS3 Selector Switch Black 2x40° 1 piece |
11-7282
|
|
Despatched within 4 working days - 2 in stock
|
1+ £46.85
Price per unit Ex VAT
|
|
Black |
|
|
Titanium |
|
Other |
(Ø x H) 29.7 mm x 20.6 mm |
|
Round |
20.6mm |
|
IP66 |
4X, 13 |
momentary/0/momentary |
(On)/Off/(On) |
M22-WS3 |
0mm |
I/0/II |
22.5mm |
Eaton 216900-1 M22-WRS3 Selector Switch Black 2x40° Rotation |
11-7283
|
|
Despatched within 4 working days - 5 in stock
|
1+ £44.01
Price per unit Ex VAT
|
|
|
|
|
|
|
|
(Ø x H) 29.7 mm x 20.6 mm |
|
|
20.6mm |
|
|
|
latch/0/latch |
On/Off/On |
M22-WRS3 |
|
I/0/II |
|
Eaton 279419-1 M22-WR4 Selector Switch Black 3x40° 1 piece |
11-7329
|
|
Despatched within 4 working days - 4 in stock
|
1+ £30.87
Price per unit Ex VAT
|
SPNO |
|
Panel |
N/A |
|
N/A |
|
(Ø x H) 29.7 mm x 23.7 mm |
Non-Illuminated |
|
23.7mm |
|
|
|
latch |
Off/On/Off/On/Off/On/Off/On |
M22-WR4 |
|
Arrow symbol |
|
Eaton 279431-1 M22-WRK4 Selector Black 3x40° 1 piece(s) |
11-7330
|
|
Despatched within 4 working days - 1 in stock
|
1+ £31.28
Price per unit Ex VAT
|
SPST |
|
Panel |
N/A |
|
N/A |
|
(Ø x H) 29.7 mm x 26.9 mm |
Non-Illuminated |
|
26.9mm |
|
|
|
latch |
Off/On/Off/On/Off/On/Off/On |
M22-WRK4 |
|
Arrow symbol |
|