Eaton 279431-1 M22-WRK4 Selector Black 3x40° 1 piece(s)

MPN
279431-1
Brand
Eaton
EAN-13
2050000732263
Order Code
11-7330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 279431-1 M22-WRK4 selector switch features a black knob with 4 positions at 40-degree intervals. This versatile switch is commonly used in control panels and industrial machinery for on/off selection and operation sequencing. As a component of Eaton's range, it provides reliable performance in demanding environments.
Type Selector
Contact Configuration SPST
Switch Function latch
Current Rating N/A
Mounting Panel
Illumination Non-Illuminated
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 26.9 mm
Factory colour Black
Height 26.9mm
IP Rating IP66
Lighting Type None
Misc Attribute 1 Off/On/Off/On/Off/On/Off/On
Misc Attribute 2 M22-WRK4
Print motif Arrow symbol
Switching angle 3 x 40 °

Reviews

Be the first to submit a review

Trustpilot