Eaton 216867 M22-WRK Selector Black 1x40° 1 piece

MPN
216867
Brand
Eaton
EAN-13
2050000731914
Order Code
11-7274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 203 in stock

The Eaton 216867 M22-WRK Selector Switch is a black actuator designed for off/on applications with a 40° operating angle. It is part of Eaton’s range of components and switches, ideal for control panels and industrial machinery. The device measures 29.7 by 26.9 mm, ensuring a compact and efficient design for space-conscious installations.
Type Selector
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 26.9 mm
Factory colour Black
Height 26.9mm
IP Rating IP66
Lighting Type None
Misc Attribute 1 M22-WRK
Misc Attribute 2 Off/On
Print motif Arrow symbol
Switch Function latch
Switching angle 1 x 40 °

Reviews

Be the first to submit a review

Trustpilot