Eaton 216881 M22-WS Selector Switch Black 1x40° 1 piece

MPN
216881
Brand
Eaton
EAN-13
4015082168810
Order Code
11-7280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £46.62 £46.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton's M22-WS Selector is a black, single-piece switch designed for off/on functionality at a 40° angle. This versatile component, measuring 29.7 x 20.6 mm, is ideal for use in control panels and machinery operation. It is commonly used in industrial and automation applications for equipment control and selection tasks.
Type Selector
(Ø) 29.7mm
Colour control element Black
Colour front ring Titanium
Colour indicator light cap Other
Connection External contact
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA) 4X, 13
Dim (Ø x H) 29.7 mm x 20.6 mm
Factory colour Black
Height 20.6mm
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP66
Lighting Type None
Material front ring Plastic
Misc Attribute 1 Off/(On)
Misc Attribute 2 M22-WS
Number of Switch Positions 2
Print motif 0/I
Spring-return TRUE
Suitable for lighting FALSE
Switch Function momentary
Switching angle 1 x 40 °
Switching function latching FALSE
Type of control element Key
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot