Eaton 216861-1 M22-W3 Selector Switch Black 2x40° 0.3m

MPN
216861-1
Brand
Eaton
EAN-13
2050000731884
Order Code
11-7271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton 216861-1 M22-W3 selector is a black switch, featuring 3 positions with an On/Off/On configuration, and a 29.7x23.7mm dimension. It is ideal for controlling various electrical circuits in industrial and commercial environments. This selector switch is commonly used in instruction, indication devices, and components requiring manual operation.
Type Selector
Contact Configuration SPST
Switch Function momentary/0/momentary
Voltage Rating N/A
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 23.7 mm
Factory colour Black
Height 23.7mm
IP Rating IP66
Lighting Type None
Misc Attribute 1 (On)/Off/(On)
Misc Attribute 2 M22-W3
Print motif I/0/II
Switching angle 2 x 40 °

Reviews

Be the first to submit a review

Trustpilot