Eaton 216900-1 M22-WRS3 Selector Switch Black 2x40° Rotation

MPN
216900-1
Brand
Eaton
GTIN-14
02050000732010
Order Code
11-7283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £48.45 £44.01
10+ £41.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton 216900-1 M22-WRS3 is a black selector switch designed with a 2 x 40-degree angle for precise control. This switch, measuring 29.7x20.6mm, features an On/Off/On configuration suitable for diverse operational environments. It is ideal for use in electrical control panels and machinery component interfaces.
Type Selector
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 20.6 mm
Factory colour Black
Height 20.6mm
IP Rating IP66
Lighting Type None
Misc Attribute 1 On/Off/On
Misc Attribute 2 M22-WRS3
Print motif I/0/II
Switch Function latch/0/latch
Switching angle 2 x 40 °

Reviews

Be the first to submit a review

Trustpilot