Eaton 216872 M22-WRK3 Selector Switch Black 2x60° 1 piece

MPN
216872
Brand
Eaton
EAN-13
2050000731938
Order Code
11-7276
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

The Eaton 216872 M22-WRK3 Selector is a black switch featuring a 2 x 60° operation. Renowned for its robust design, this switch is typically used in control panels and machinery for On/Off/On functions. Its compact dimensions, 29.7x26.9 mm, make it ideal for space-constrained environments.
Type Selector
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 26.9 mm
Factory colour Black
Height 26.9mm
IP Rating IP66
Lighting Type None
Misc Attribute 1 On/Off/On
Misc Attribute 2 M22-WRK3
Print motif Arrow symbol
Switch Function latch/0/latch
Switching angle 2 x 60 °

Reviews

Be the first to submit a review

Trustpilot