Eaton 216870 M22-WK3 Selector Black 2x40° 1 piece

MPN
216870
Brand
Eaton
EAN-13
2050000731921
Order Code
11-7275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Eaton's M22-WK3 selector switch is a black, three-position switch with an on/off/on configuration. It features a 2 x 40° actuation angle with dimensions of 29.7 x 26.9 mm, ideal for effective manual control. Commonly used in components, switches, and instruction devices, it is designed for seamless integration into various industrial applications.
Type Selector
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 26.9 mm
Factory colour Black
Height 26.9mm
IP Rating IP66
Lighting Type None
Misc Attribute 1 (On)/Off/(On)
Misc Attribute 2 M22-WK3
Print motif Arrow symbol
Switch Function momentary/0/momentary
Switching angle 2 x 40 °

Reviews

Be the first to submit a review

Trustpilot