Eaton 216894 M22-WS3 Selector Switch Black 2x40° 1 piece

MPN
216894
Brand
Eaton
EAN-13
4015082168940
Order Code
11-7282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £46.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 216894 M22-WS3 is a black selector switch featuring 3 positions with an On/Off/On function. It measures 29.7x20.6mm and has a rotation angle of 2x40 degrees. This component is typically used in switchgear and control panels for instruction and indication purposes.
Type Selector
(Ø) 29.7mm
Colour control element Black
Colour front ring Titanium
Colour indicator light cap Other
Connection External contact
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA) 4X, 13
Dim (Ø x H) 29.7 mm x 20.6 mm
Factory colour Black
Height 20.6mm
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP66
Lighting Type None
Material front ring Plastic
Misc Attribute 1 (On)/Off/(On)
Misc Attribute 2 M22-WS3
Number of Switch Positions 3
Print motif I/0/II
Spring-return TRUE
Suitable for lighting FALSE
Switch Function momentary/0/momentary
Switching angle 2 x 40 °
Switching function latching FALSE
Type of control element Key
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot