Eaton 216863-1 M22-WR3 Selector Switch Black 2x40° 1 piece

MPN
216863-1
Brand
Eaton
GTIN-14
02050000731891
Order Code
11-7272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton M22-WR3 selector switch is a black, three-position device with a rotational angle of 40 degrees. It is typically used in electrical control panels for On/Off/On operations. This switch is applicable in instruction and indication devices for various industrial settings.
Type Selector
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 23.7 mm
Factory colour Black
Height 23.7mm
IP Rating IP66
Lighting Type None
Misc Attribute 1 On/Off/On
Misc Attribute 2 M22-WR3
Print motif I/0/II
Switch Function latch/0/latch
Switching angle 2 x 40 °

Reviews

Be the first to submit a review

Trustpilot