Eaton 216853-1 M22-W Selector Black 1 x 40° 1 piece Distinctive Design

MPN
216853-1
Brand
Eaton
EAN-13
2050000731860
Order Code
11-7269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton 216853-1 M22-W Selector is a black actuator switch featuring a 1 x 40° throw. Manufactured by Eaton, it's designed for efficient off/on operations in compact spaces, measuring 29.7x23.7mm. Ideal for use in control panels and industrial machinery, it provides reliable performance in various applications.
Type Selector
Contact Configuration SPNO
Switch Function Momentary
Mounting Panel
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 23.7 mm
Factory colour Black
Height 23.7mm
IP Rating IP66
Lighting Type None
Misc Attribute 1 Off/(On)
Misc Attribute 2 M22-W
Print motif 0/I
Switching angle 1 x 40 °

Reviews

Be the first to submit a review

Trustpilot