Eaton 216865-1 M22-WK Selector Black 1x40° Switch 1 piece

MPN
216865-1
Brand
Eaton
GTIN-14
02050000731907
Order Code
11-7273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.34
10+ £13.15
100+ £12.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Eaton 216865-1 M22-WK selector is a black switch component with off/on positions designed for ease of use in various control applications. Featuring a compact design of 29.7x26.9mm, it is ideal for installations requiring a reliable mechanism. Typically, it is used in equipment panels and instruction or indication devices where precision and durability are essential.
Type Selector
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 26.9 mm
Factory colour Black
Height 26.9mm
IP Rating IP66
Lighting Type None
Misc Attribute 1 Off/(On)
Misc Attribute 2 M22-WK
Print motif Arrow symbol
Switch Function momentary
Switching angle 1 x 40 °

Reviews

Be the first to submit a review

Trustpilot