Eaton 279419-1 M22-WR4 Selector Switch Black 3x40° 1 piece

MPN
279419-1
Brand
Eaton
EAN-13
2050000732256
Order Code
11-7329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eaton's M22-WR4 selector switch, part number 279419-1, features a black knob with a 3 x 40° configuration and is designed for easy snap-in installation. Measuring 29.7 x 23.7 mm, this device offers four positions with an Off/On repeating pattern, making it suitable for both industrial and commercial control applications. It's typically used in components, switches, and buttons for machinery operation and panel indication.
Type Selector
Contact Configuration SPNO
Switch Function latch
Current Rating N/A
Mounting Panel
Illumination Non-Illuminated
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 23.7 mm
Factory colour Black
Height 23.7mm
IP Rating IP66
Lighting Type None
Misc Attribute 1 Off/On/Off/On/Off/On/Off/On
Misc Attribute 2 M22-WR4
Print motif Arrow symbol
Switching angle 3 x 40 °

Reviews

Be the first to submit a review

Trustpilot