Eaton 216887 M22-WRS Selector Black 1x40° 1 piece

MPN
216887
Brand
Eaton
GTIN-14
02050000731990
Order Code
11-7281
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £44.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Eaton M22-WRS Selector switch features a robust black design with a 40-degree range in a single position. This device, listed under part number 216887, is typically used in industrial control panels for switching between different operational modes. Its dimensions of 29.7x20.6mm make it compact and suitable for various off/on applications in component and instruction-indication devices.
Type Selector
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 20.6 mm
Factory colour Black
Height 20.6mm
IP Rating IP66
Lighting Type None
Misc Attribute 1 M22-WRS
Misc Attribute 2 Off/On
Print motif 0/I
Switch Function latch
Switching angle 1 x 40 °

Reviews

Be the first to submit a review

Trustpilot