Eaton 216874-1 M22-WKV Black Selector Switch 1x40° 1 piece

MPN
216874-1
Brand
Eaton
EAN-13
4015082168742
Order Code
11-7277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Eaton 216874-1 M22-WKV selector switch features a black 1x40° design with two positions for flexible operation. It is commonly used in industrial control panels for its reliable switching capability. Its dimensions are 29.7x26.9mm, making it suitable for compact spaces.
Type Selector
Contact Configuration None
Switch Function latch
Current Rating N/A
Mounting Panel
Voltage Rating N/A
Illumination N/A
Panel Cutout Dimensions N/A
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 26.9 mm
Factory colour Black
Height 26.9mm
IP Rating IP66
Lighting Type None
Misc Attribute 1 M22-WKV
Misc Attribute 2 On/On
Print motif Arrow symbol
Switching angle 1 x 40 °

Reviews

Be the first to submit a review

Trustpilot