Eaton 216855 M22-WR Selector Switch Black 40° 1 piece

MPN
216855
Brand
Eaton
EAN-13
2050000731877
Order Code
11-7270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Eaton 216855 M22-WR Selector is a black switch featuring a 2-position off/on operation, designed for versatile control applications. With dimensions of 29.7x23.7mm, this selector switch is suitable for use in components, switches, and buttons. It is commonly used for industrial control panels and instruction devices.
Type Selector
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 23.7 mm
Factory colour Black
Height 23.7mm
IP Rating IP66
Lighting Type None
Misc Attribute 1 M22-WR
Misc Attribute 2 Off/On
Print motif 0/I
Switch Function latch
Switching angle 1 x 40 °

Reviews

Be the first to submit a review

Trustpilot