Eaton 120853 Z-SCH230/1/25-20 Remote switch 230V 25A 1pc |
02-5703
|
|
Despatched within 4 working days - 7 in stock
|
1+ £59.84
Price per unit Ex VAT
|
TRUE |
60mm |
Cadmium free (Ag-alloy) |
2 makers |
IP40 |
(L x W x H) 60 x 17.70 x 87.50 mm |
87.50mm |
IP40 |
60mm |
3000W |
1160VA |
2552VA |
1044VA |
Z-SCH230/1/25-20 |
|
0 |
2 |
195.5-253V |
440-440V |
25A |
Eaton 135175 Remote switch 12V 20A Compact safe for building tech |
02-5747
|
|
Available to back order
|
1+ £34.84
Price per unit Ex VAT
|
|
|
|
2 makers |
|
(W x H) 18 mm x 60 mm |
60mm |
IP20 |
|
|
|
|
|
CR2020012 |
12V DC/AC |
|
|
|
|
|
Eaton 193906 CR2011012 Remote switch 12V AC/DC 20A IEC compliant |
02-5872
|
|
Despatched within 4 working days - 6 in stock
|
1+ £34.84
Price per unit Ex VAT
|
TRUE |
60mm |
|
|
IP20 |
(W x H) 18 mm x 60 mm |
60mm |
IP20 |
|
1950W |
910VA |
1160VA |
232VA |
CR2011012 |
12V DC/AC |
1 |
1 |
10.2-13.2V |
400-400V |
20A |
Eaton 193907 CR2002012 remote switch 12V 20A 2 breakers 1pc DIN rail |
02-5873
|
|
Available to back orderBack order, lead time 14 days
|
1+ £34.84
Price per unit Ex VAT
|
TRUE |
60mm |
|
2 breakers |
IP20 |
(W x H) 18 mm x 60 mm |
60mm |
IP20 |
|
1950W |
910VA |
1160VA |
232VA |
CR2002012 |
12V DC/AC |
2 |
0 |
10.2-13.2V |
400-400V |
20A |
Eaton 193908 Eaton CR2020008 remote switch 8V DC/AC 20A low noise |
02-5874
|
|
Available to back order
|
1+ £34.84
Price per unit Ex VAT
|
TRUE |
60mm |
|
2 makers |
IP20 |
(W x H) 18 mm x 60 mm |
60mm |
IP20 |
|
1950W |
910VA |
1160VA |
232VA |
CR2020008 |
8V DC/AC |
0 |
2 |
6.8-8.8V |
400-400V |
20A |
Eaton 193909 CR2011008 remote switch 8V 20A compact installation contactor |
02-5875
|
|
Available to back order
|
1+ £34.84
Price per unit Ex VAT
|
TRUE |
60mm |
|
|
IP20 |
(W x H) 18 mm x 60 mm |
60mm |
IP20 |
|
1950W |
910VA |
1160VA |
232VA |
CR2011008 |
8V DC/AC |
1 |
1 |
6.8-8.8V |
400-400V |
20A |
Eaton 248847 Z-SCH Remote switch 230V 25A 4 makers 1pc |
02-6375
|
|
Despatched within 4 working days - 18 in stock
|
1+ £56.48
Price per unit Ex VAT
|
TRUE |
60mm |
Cadmium free (Ag-alloy) |
4 makers |
IP40 |
(L x W x H) 60 x 35 x 87.50 mm |
87.50mm |
IP40 |
60mm |
3000W |
1160VA |
2552VA |
1044VA |
Z-SCH230/25-40 |
|
0 |
4 |
195.5-253V |
440-440V |
25A |
Eaton 248848 Z-SCH230/25-04 remote switch 230V 25A 4 breakers noiseless |
02-6376
|
|
Despatched same day - 1 in stockBack-order availability date - 09/11/2026
|
1+ £62.32
| 1+ |
£62.32 |
| 10+ |
£56.94 |
| 100+ |
£48.85 |
| 500+ |
£40.37 |
Price per unit Ex VAT
|
TRUE |
60mm |
Cadmium free (Ag-alloy) |
4 breakers |
IP40 |
(L x W x H) 60 x 35 x 87.50 mm |
87.50mm |
IP40 |
60mm |
3000W |
1160VA |
2552VA |
1044VA |
Z-SCH230/25-04 |
|
4 |
0 |
195.5-253V |
440-440V |
25A |
Eaton 248849 Z-SCH230/25-22 Remote switch 230V 25A 2 makers breakers |
02-6377
|
|
Despatched same day - 1 in stockBack-order availability date - 09/11/2026
|
1+ £62.07
Price per unit Ex VAT
|
TRUE |
60mm |
Cadmium free (Ag-alloy) |
|
IP40 |
(L x W x H) 60 x 35 x 87.50 mm |
87.50mm |
IP40 |
60mm |
3000W |
1160VA |
2552VA |
1044VA |
Z-SCH230/25-22 |
|
2 |
2 |
195.5-253V |
440-440V |
25A |
Eaton 248850 Z-SCH24/25-22 Remote switch 24V AC 25A 2 makers breakers |
02-6378
|
|
Despatched within 4 working days - 12 in stock
|
1+ £62.96
Price per unit Ex VAT
|
TRUE |
60mm |
Cadmium free (Ag-alloy) |
|
IP40 |
(L x W x H) 60 x 35 x 87.50 mm |
87.50mm |
IP40 |
60mm |
3000W |
1160VA |
2552VA |
1044VA |
Z-SCH24/25-22 |
24V AC |
2 |
2 |
20.4-26.4V |
440-440V |
25A |
Eaton 248851 Z-SCH24/25-40 remote switch 24V AC 25A 4 contacts |
02-6379
|
|
Despatched within 4 working days - 5 in stock
|
1+ £62.96
Price per unit Ex VAT
|
TRUE |
60mm |
Cadmium free (Ag-alloy) |
4 makers |
IP40 |
(L x W x H) 60 x 35 x 87.50 mm |
87.50mm |
IP40 |
60mm |
3000W |
1160VA |
2552VA |
1044VA |
Z-SCH24/25-40 |
24V AC |
0 |
4 |
20.4-26.4V |
440-440V |
25A |
Eaton 248852 Z-SCH230/40-40 Remote Switch 230V 40A 4 makers |
02-6380
|
|
Despatched within 4 working days - 1 in stock
|
1+ £116.34
Price per unit Ex VAT
|
TRUE |
60mm |
Cadmium free (Ag-alloy) |
4 makers |
IP40 |
(L x W x H) 60 x 52.50 x 87.50 mm |
87.50mm |
IP40 |
60mm |
5520W |
2610VA |
5336VA |
2088VA |
Z-SCH230/40-40 |
|
0 |
4 |
195.5-253V |
440-440V |
40A |
Eaton 248853 Z-SCH230/40-22 Remote Switch 230V 40A 2 Makers 2 Breakers |
02-6381
|
|
Available to back order
|
1+ £122.96
Price per unit Ex VAT
|
TRUE |
60mm |
Cadmium free (Ag-alloy) |
|
IP40 |
(L x W x H) 60 x 52.50 x 87.50 mm |
87.50mm |
IP40 |
60mm |
5520W |
2610VA |
5336VA |
2088VA |
Z-SCH230/40-22 |
|
2 |
2 |
195.5-253V |
440-440V |
40A |
Eaton 248854 Z-SCH230/40-31 Remote Switch 230V 40A 1 breaker |
02-6382
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £122.21
Price per unit Ex VAT
|
TRUE |
60mm |
Cadmium free (Ag-alloy) |
|
IP40 |
(L x W x H) 60 x 52.50 x 87.50 mm |
87.50mm |
IP40 |
60mm |
5520W |
2610VA |
5336VA |
2088VA |
Z-SCH230/40-31 |
|
1 |
3 |
195.5-253V |
440-440V |
40A |
Eaton 248856 Z-SCH230/63-40 Remote switch 230 V 63 A max 4 makers |
02-6383
|
|
Despatched within 4 working days - 12 in stock
|
1+ £150.20
Price per unit Ex VAT
|
TRUE |
60mm |
Cadmium free (Ag-alloy) |
4 makers |
IP40 |
(L x W x H) 60 x 52.50 x 87.50 mm |
87.50mm |
IP40 |
60mm |
7740W |
4060VA |
8120VA |
2668VA |
Z-SCH230/63-40 |
|
0 |
4 |
195.5-253V |
440-440V |
63A |
Eaton 248857 Z-SCH230/63-22 remote switch 230V 63A 2 makers/breakers |
02-6384
|
|
Available to back order
|
1+ £164.20
Price per unit Ex VAT
|
TRUE |
60mm |
Cadmium free (Ag-alloy) |
|
IP40 |
(L x W x H) 60 x 52.50 x 87.50 mm |
87.50mm |
IP40 |
60mm |
7740W |
4060VA |
8120VA |
2668VA |
Z-SCH230/63-22 |
|
2 |
2 |
195.5-253V |
440-440V |
63A |
Eaton 248859 Z-SCH230/63-20 Remote switch 230V 63A dual maker |
02-6385
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £147.98
Price per unit Ex VAT
|
TRUE |
60mm |
Cadmium free (Ag-alloy) |
2 makers |
IP40 |
(L x W x H) 60 x 52.50 x 87.50 mm |
87.50mm |
IP40 |
60mm |
7740W |
4060VA |
8120VA |
2668VA |
Z-SCH230/63-20 |
|
0 |
2 |
195.5-253V |
440-440V |
63A |
Eaton 285735 Z-SCH Remote switch 230V 63A 4 breakers |
02-6593
|
|
Despatched within 4 working days - 1 in stock
|
1+ £158.17
Price per unit Ex VAT
|
TRUE |
60mm |
Cadmium free (Ag-alloy) |
4 breakers |
IP40 |
(L x W x H) 60 x 52.50 x 87.50 mm |
87.50mm |
IP40 |
60mm |
7740W |
4060VA |
8120VA |
2668VA |
Z-SCH230/63-04 |
|
4 |
0 |
195.5-253V |
440-440V |
63A |