Eaton 285735 Z-SCH Remote switch 230V 63A 4 breakers

MPN
285735
Brand
Eaton
EAN-13
4015082857356
Order Code
02-6593
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £158.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton Z-SCH230/63-04 is an industrial remote switch with a nominal voltage range of 230 V to 240 V and a maximum switching current of 63 A, featuring four breakers. As a reliable relay module, it is suitable for applications requiring remote control of electrical circuits. Typical uses include managing high-power devices and systems in commercial and industrial settings.
Type Remote switch
Additional equipment possible TRUE
Built-in depth 60mm
Colour White
Connection Screw terminal
Contact Material Cadmium free (Ag-alloy)
Contact Type 4 breakers
Degree of protection (IP) IP40
Dim (L x W x H) 60 x 52.50 x 87.50 mm
Height 87.50mm
IP Rating IP40
Length 60mm
Max. incandescent lamp load 7740W
Max. load fluorescent lamp 4060VA
Max. load fluorescent lamp (Duo circuit) 8120VA
Max. load fluorescent lamp (parallel compensated) 2668VA
Misc Attribute Z-SCH230/63-04
Number of contacts as normally closed contact 4
Number of contacts as normally open contact 0
Rated excitation voltage 195.5-253V
Rated operating voltage 440-440V
Rated operation current 63A
Slider for hand switch FALSE
Switching current (max.) 63A
Switching voltage (max.) 440V AC
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Width 52.50mm
Width in number of modular spacings 3
With day/night function FALSE

Reviews

Be the first to submit a review

Trustpilot