Eaton 193907 CR2002012 remote switch 12V 20A 2 breakers 1pc DIN rail

MPN
193907
Brand
Eaton
EAN-13
9010238040816
Order Code
02-5873
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £34.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Eaton CR2002012 is a remote switch designed for nominal voltage applications of 12 V DC/AC and supports a maximum switching current of 20 A. It features two integrated breakers, making it suitable for industrial use and efficient power management. This remote switch is ideal for applications requiring reliable relay operations in automation and control systems.
Type Remote switch
Additional equipment possible TRUE
Built-in depth 60mm
Colour White
Connection Screw terminal
Contact Type 2 breakers
Degree of protection (IP) IP20
Dim (W x H) 18 mm x 60 mm
Height 60mm
IP Rating IP20
Max. incandescent lamp load 1950W
Max. load fluorescent lamp 910VA
Max. load fluorescent lamp (Duo circuit) 1160VA
Max. load fluorescent lamp (parallel compensated) 232VA
Misc Attribute CR2002012
Nominal Voltage 12V DC/AC
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Rated excitation voltage 10.2-13.2V
Rated operating voltage 400-400V
Rated operation current 20A
Slider for hand switch FALSE
Switching current (max.) 20A
Switching voltage (max.) 230V AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC/DC
Width 18mm
Width in number of modular spacings 1
With day/night function FALSE

Reviews

Be the first to submit a review

Trustpilot