Eaton 193908 Eaton CR2020008 remote switch 8V DC/AC 20A low noise

MPN
193908
Brand
Eaton
EAN-13
9010238040823
Order Code
02-5874
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £34.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton CR2020008 is an industrial remote switch designed to handle a nominal voltage of 8 V DC/AC with a maximum switching current of 20 A. It is suitable for integration into relay module assemblies and is often used in industrial automation applications. The product is reliable for controlling electrical circuits remotely, providing convenience and efficiency in complex electrical systems.
Type Remote switch
Additional equipment possible TRUE
Built-in depth 60mm
Colour White
Connection Screw terminal
Contact Type 2 makers
Degree of protection (IP) IP20
Dim (W x H) 18 mm x 60 mm
Height 60mm
IP Rating IP20
Max. incandescent lamp load 1950W
Max. load fluorescent lamp 910VA
Max. load fluorescent lamp (Duo circuit) 1160VA
Max. load fluorescent lamp (parallel compensated) 232VA
Misc Attribute CR2020008
Nominal Voltage 8V DC/AC
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated excitation voltage 6.8-8.8V
Rated operating voltage 400-400V
Rated operation current 20A
Slider for hand switch FALSE
Switching current (max.) 20A
Switching voltage (max.) 230V AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC/DC
Width 18mm
Width in number of modular spacings 1
With day/night function FALSE

Reviews

Be the first to submit a review

Trustpilot