Eaton 135175 Remote switch 12V 20A Compact safe for building tech

Image Representative of Range

Eaton 135175 Remote switch 12V 20A Compact safe for building tech

MPN
135175
Brand
Eaton
EAN-13
8711426316508
Order Code
02-5747
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £34.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton CR2020012 is a remote switch designed for use with both AC and DC voltages at a nominal level of 12 volts. Capable of handling a maximum switching current of 20 amperes, it is ideal for industrial applications requiring reliable relay control. Typically used in automation systems, it integrates seamlessly into relay modules or relay socket combos.
Type Remote switch
Colour White
Connection Screw terminal
Contact Type 2 makers
Dim (W x H) 18 mm x 60 mm
Height 60mm
IP Rating IP20
Misc Attribute CR2020012
Nominal Voltage 12V DC/AC
Switching current (max.) 20A
Switching voltage (max.) 230V AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot