Eaton 248848 Z-SCH230/25-04 remote switch 230V 25A 4 breakers noiseless

MPN
248848
Brand
Eaton
EAN-13
4015082488482
Order Code
02-6376
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £62.32
10+ £56.94
100+ £48.85
500+ £40.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The Eaton Z-SCH230/25-04 remote switch operates at a nominal voltage of 230 to 240 V and can handle a maximum switching current of 25 A across four breakers. This industrial relay module is ideal for controlling electrical circuits remotely, ensuring efficient and safe operation in various applications. Typical uses include automated systems and electrical control panels in industrial settings.
Type Remote switch
Additional equipment possible TRUE
Built-in depth 60mm
Colour White
Connection Screw terminal
Contact Material Cadmium free (Ag-alloy)
Contact Type 4 breakers
Degree of protection (IP) IP40
Dim (L x W x H) 60 x 35 x 87.50 mm
Height 87.50mm
IP Rating IP40
Length 60mm
Max. incandescent lamp load 3000W
Max. load fluorescent lamp 1160VA
Max. load fluorescent lamp (Duo circuit) 2552VA
Max. load fluorescent lamp (parallel compensated) 1044VA
Misc Attribute Z-SCH230/25-04
Number of contacts as normally closed contact 4
Number of contacts as normally open contact 0
Rated excitation voltage 195.5-253V
Rated operating voltage 440-440V
Rated operation current 25A
Slider for hand switch FALSE
Switching current (max.) 25A
Switching voltage (max.) 440V AC
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Width 35mm
Width in number of modular spacings 2
With day/night function FALSE

Reviews

Be the first to submit a review

Trustpilot