Eaton 193909 CR2011008 remote switch 8V 20A compact installation contactor

MPN
193909
Brand
Eaton
EAN-13
9010238040830
Order Code
02-5875
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £34.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's CR2011008 remote switch operates at a nominal voltage of 8 V DC/AC with a maximum switching current of 20 A. This industrial relay module features a 1 maker and 1 breaker configuration, serving as a reliable component in various electrical systems. It is typically used in applications requiring robust switching capabilities and is available as a single piece.
Type Remote switch
Additional equipment possible TRUE
Built-in depth 60mm
Colour White
Connection Screw terminal
Degree of protection (IP) IP20
Dim (W x H) 18 mm x 60 mm
Height 60mm
IP Rating IP20
Max. incandescent lamp load 1950W
Max. load fluorescent lamp 910VA
Max. load fluorescent lamp (Duo circuit) 1160VA
Max. load fluorescent lamp (parallel compensated) 232VA
Misc Attribute CR2011008
Nominal Voltage 8V DC/AC
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Rated excitation voltage 6.8-8.8V
Rated operating voltage 400-400V
Rated operation current 20A
Slider for hand switch FALSE
Switching current (max.) 20A
Switching voltage (max.) 230V AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC/DC
Width 18mm
Width in number of modular spacings 1
With day/night function FALSE

Reviews

Be the first to submit a review

Trustpilot