Eaton 193906 CR2011012 Remote switch 12V AC/DC 20A IEC compliant

MPN
193906
Brand
Eaton
EAN-13
9010238040809
Order Code
02-5872
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £34.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton CR2011012 is a remote switch designed for nominal voltages of 12 V DC/AC and capable of handling a maximum switching current of 20 A. It is commonly used in industrial applications where reliable switching is required. This part typically includes a relay and a relay socket combo for efficient operation.
Type Remote switch
Additional equipment possible TRUE
Built-in depth 60mm
Colour White
Connection Screw terminal
Degree of protection (IP) IP20
Dim (W x H) 18 mm x 60 mm
Height 60mm
IP Rating IP20
Max. incandescent lamp load 1950W
Max. load fluorescent lamp 910VA
Max. load fluorescent lamp (Duo circuit) 1160VA
Max. load fluorescent lamp (parallel compensated) 232VA
Misc Attribute CR2011012
Nominal Voltage 12V DC/AC
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Rated excitation voltage 10.2-13.2V
Rated operating voltage 400-400V
Rated operation current 20A
Slider for hand switch FALSE
Switching current (max.) 20A
Switching voltage (max.) 230V AC
Voltage type (excitation voltage) AC/DC
Voltage type (operating voltage) AC/DC
Width 18mm
Width in number of modular spacings 1
With day/night function FALSE

Reviews

Be the first to submit a review

Trustpilot