Eaton 046938 PKZM0-16 Overload Relay 690V AC 16A 3-pole Rotary Switch |
02-5455
|
|
Despatched within 4 working days - 37 in stock
|
1+ £112.77
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
7.5kW |
IP20, IP00 |
248-248A |
Multicolour |
Screw terminal |
IP20 |
76mm |
(L x W x H) 76 x 45 x 93 mm |
Built-in device fixed built-in technique |
|
93mm |
76mm |
PKZM0-16 |
10-16A |
4kW |
|
TRUE |
6.43W |
690-690V |
Eaton 046989 PKZM0-25 overload relay rotary switch 690V AC 25A |
02-5457
|
|
Available to back orderBack order, lead time 9 days
|
1+ £146.73
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
12.5kW |
IP20, IP00 |
388-388A |
Grey |
Screw terminal |
IP20 |
76mm |
(L x W x H) 76 x 45 x 93 mm |
Built-in device fixed built-in technique |
|
93mm |
76mm |
PKZM0-25 |
20-25A |
5.5kW |
|
TRUE |
7.04W |
690-690V |
Eaton 072735 PKZM0-16 Overload Relay Rotary Switch 1.6 A 690 V |
02-5492
|
|
Despatched within 4 working days - 33 in stock
|
1+ £96.73
Price per unit Ex VAT
|
Overload relay |
0.55kW |
IP20, IP00 |
25-25A |
Grey |
Screw terminal |
IP20 |
76mm |
(L x W x H) 76 x 45 x 93 mm |
Built-in device fixed built-in technique |
0.1 x 106 |
93mm |
76mm |
PKZM0-1,6 |
1-1.6A |
0.25kW |
|
TRUE |
5.36W |
690-690V |
Eaton 072736 PKZM0-25 Overload Relay 690V AC 2.5A 3P Rotary Switch |
02-5493
|
|
Despatched within 4 working days - 20 in stock
|
1+ £96.73
Price per unit Ex VAT
|
Overload relay |
0.75kW |
IP20, IP00 |
39-39A |
Grey |
Screw terminal |
IP20 |
76mm |
(L x W x H) 76 x 45 x 93 mm |
Built-in device fixed built-in technique |
0.1 x 106 |
93mm |
76mm |
PKZM0-2,5 |
1.6-2.5A |
0.37kW |
|
TRUE |
5.16W |
690-690V |
Eaton 072737 PKZM0-4 Overload Relay Rotary Switch 690V AC 4A 3P |
02-5494
|
|
Despatched within 4 working days - 81 in stock
|
1+ £96.73
Price per unit Ex VAT
|
Overload relay |
1.5kW |
IP20, IP00 |
62-62A |
Grey |
Screw terminal |
IP20 |
76mm |
(L x W x H) 76 x 45 x 93 mm |
Built-in device fixed built-in technique |
0.1 x 106 |
93mm |
76mm |
PKZM0-4 |
2.5-4A |
0.75kW |
3 |
TRUE |
5.33W |
690-690V |
Eaton 199153 PKZM0-16-PI overload relay 690V 1.6A 1pc |
02-5928
|
|
Despatched within 4 working days - 6 in stock
|
1+ £82.02
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
0.55kW |
|
|
Multicolour |
Push-in connector |
|
|
(L x W x H) 75 x 45 x 109 mm |
|
0.1 x 106 |
109mm |
75mm |
PKZM0-1,6-PI |
|
0.25kW |
|
|
|
|
Eaton 199156 PKZM0-63-PI overload relay 690 V AC 6.3 A 1pc |
02-5930
|
|
Despatched within 4 working days - 2 in stock
|
1+ £84.52
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
2.2kW |
|
|
Multicolour |
Push-in connector |
|
|
(L x W x H) 75 x 45 x 109 mm |
|
0.1 x 106 |
109mm |
75mm |
PKZM0-6,3-PI |
|
1.1kW |
|
|
|
|
Eaton 199160 PKZM0-20-PI overload relay 690 V AC 20 A 1pc |
02-5934
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £101.67
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
9kW |
|
|
Multicolour |
Push-in connector |
|
|
(L x W x H) 75 x 45 x 109 mm |
|
0.1 x 106 |
109mm |
75mm |
PKZM0-20-PI |
|
5.5kW |
|
|
|
|
Eaton 199182 PKZM0-16-SPI16 Overload relay 690V AC 1.6A 1pc |
02-5941
|
|
Available to back order
|
1+ £80.34
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
|
|
|
Multicolour |
|
|
|
(W x H) 45 mm x 93 mm |
|
0.1 x 106 |
93mm |
|
PKZM0-1,6-SPI16 |
|
N/A |
|
|
|
|
Eaton 199183 PKZM0-25-SPI16 Overload Relay 690V AC 2.5A 1pc |
02-5942
|
|
Despatched within 4 working days - 2 in stock
|
1+ £82.94
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
|
|
|
|
|
|
|
(W x H) 45 mm x 93 mm |
|
0.1 x 106 |
93mm |
|
PKZM0-2,5-SPI16 |
|
N/A |
|
|
|
|
Eaton 199202 PKZM0-25-SPI32 overload relay 690 V AC 25 A 1pc |
02-5948
|
|
Available to back order
|
1+ £121.59
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
|
|
|
Multicolour |
|
|
|
(W x H) 45 mm x 93 mm |
|
|
93mm |
|
PKZM0-25-SPI32 |
|
N/A |
|
|
|
|
Eaton 222350 PKZM4-16 overload relay rotary switch 690V AC 16A |
02-6284
|
|
Available to back order
|
1+ £174.17
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
7.5kW |
IP20, IP00 |
248-248A |
|
Screw terminal |
IP20 |
160mm |
(L x W x H) 160 x 55 x 140 mm |
Built-in device fixed built-in technique |
0.03 x 106 |
140mm |
160mm |
PKZM4-16 |
10-16A |
4kW |
|
TRUE |
14.1W |
690-690V |
Eaton 222353 PKZM4-32 Motor protection switch 690V 32A 3-pole |
02-6285
|
|
Despatched within 4 working days - 2 in stock
|
1+ £211.78
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
15kW |
IP20, IP00 |
496-496A |
Multicolour |
Screw terminal |
IP20 |
160mm |
(L x W x H) 160 x 55 x 140 mm |
Built-in device fixed built-in technique |
0.03 x 106 |
140mm |
160mm |
PKZM4-32 |
25-32A |
7.5kW |
|
TRUE |
18W |
690-690V |
Eaton 222354 PKZM4-40 Motor protector rotary switch 690V AC 40A 3p |
02-6286
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £245.62
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
20kW |
IP20, IP00 |
620-620A |
Multicolour |
Screw terminal |
IP20 |
160mm |
(L x W x H) 160 x 55 x 140 mm |
Built-in device fixed built-in technique |
0.03 x 106 |
140mm |
160mm |
PKZM4-40 |
32-40A |
11kW |
|
TRUE |
20.7W |
690-690V |
Eaton 222355 PKZM4-50 overload relay 690V AC 50A 3P rotary switch |
02-6287
|
|
Despatched within 4 working days - 2 in stock
|
1+ £279.42
Price per unit Ex VAT
|
Overload relay |
25kW |
IP20, IP00 |
775-775A |
Multicolour |
Screw terminal |
IP20 |
160mm |
(L x W x H) 160 x 55 x 140 mm |
Built-in device fixed built-in technique |
0.03 x 106 |
140mm |
160mm |
PKZM4-50 |
40-50A |
14kW |
|
TRUE |
24.6W |
690-690V |
Eaton 222413 PKZM4-63 Overload Relay & Rotary Switch 690V 65A |
02-6288
|
|
Despatched within 4 working days - 3 in stock
|
1+ £295.36
Price per unit Ex VAT
|
Overload relay |
34kW |
IP20, IP00 |
977-977A |
Multicolour |
Screw terminal |
IP20 |
160mm |
(L x W x H) 160 x 55 x 140 mm |
Built-in device fixed built-in technique |
0.03 x 106 |
140mm |
160mm |
PKZM4-63 |
55-65A |
18.5kW |
|
TRUE |
31.5W |
690-690V |
Eaton 278489 PKZM0-32 Motor Protection Switch 690VAC 32A 3P |
02-6543
|
|
Despatched within 4 working days - 6 in stock
|
1+ £194.93
Price per unit Ex VAT
|
Motor Ptotection Circuit-Breaker |
15kW |
IP20, IP00 |
496-496A |
Grey |
Screw terminal |
IP20 |
76mm |
(L x W x H) 76 x 45 x 93 mm |
Built-in device fixed built-in technique |
0.1 x 106 |
93mm |
76mm |
PKZM0-32 |
25-32A |
7.5kW |
|
TRUE |
9.56W |
690-690V |